342-096-523-204

Heilind Number:EDA342-096-523-204
Manufacturer:EDAC
Manufacturer Number:342-096-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-523-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring robust performance in various environments. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3A. Featuring a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and efficient board-to-board connections. With 96 positions available, you can easily accommodate multiple components. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Elevate your interconnect solutions with this essential component for your projects.