342-096-523-207

Heilind Number:EDA342-096-523-207
Manufacturer:EDAC
Manufacturer Number:342-096-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-523-207

Detailed Description

Enhance connectivity in your PCB layouts with our high-quality Card Edge Connector. Designed for seamless integration, this green connector features two rows of 96 positions each, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing offers durability while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise assembly is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its 3A amperage and straight mount orientation for secure connections every time. Upgrade your PCB designs with this essential component.