342-096-523-208

Heilind Number:EDA342-096-523-208
Manufacturer:EDAC
Manufacturer Number:342-096-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-523-208

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance and durability. Its vibrant green color adds a touch of distinction to your electronic assembly, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and compliance with industry standards. With two rows of copper alloy contacts, offering a total of 96 positions at a pitch of .1 inches, this connector facilitates seamless board-to-board connections. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliability even in harsh environments. Upgrade your electronic projects with this essential component, a must-have in any connector toolkit.