342-096-523-212

Heilind Number:EDA342-096-523-212
Manufacturer:EDAC
Manufacturer Number:342-096-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-523-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of high-quality copper alloy contacts, each positioned at a .1-inch pitch with .2-inch spacing, it enables efficient data transmission. Boasting 96 positions, it offers ample connectivity options. Its straight mount orientation simplifies installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in extreme conditions. Perfect for various electronic projects, this connector is a vital component for achieving seamless board-to-board connections.