342-096-524-201

Heilind Number:EDA342-096-524-201
Manufacturer:EDAC
Manufacturer Number:342-096-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for reliable power and signal transmission. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration on your board. Boasting 96 positions and a straight mount orientation, it provides ample connectivity options while maintaining a sleek profile. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial or commercial projects. Upgrade your setup with this essential component, the perfect fit for any PCB connector needs.