342-096-524-207

Heilind Number:EDA342-096-524-207
Manufacturer:EDAC
Manufacturer Number:342-096-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-524-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed to optimize performance in a variety of electronic applications. With a vibrant green color and boasting a robust UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both durability and safety. Featuring two rows of high-quality Copper Alloy contacts, it offers seamless power delivery with an amperage rating of 3 A. The precise .1-inch pitch and .2-inch row spacing, along with 96 positions, guarantee efficient and reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Elevate your connectivity solutions with this essential component, a standout in our comprehensive range of PCB connectors.