342-096-524-212

Heilind Number:EDA342-096-524-212
Manufacturer:EDAC
Manufacturer Number:342-096-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Its vibrant green color adds a touch of distinction, while its robust UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With two rows of high-quality Copper Alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient signal transmission. Boasting 96 positions, it accommodates a wide range of connections, making it ideal for diverse applications. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees durability in harsh environments. Elevate your PCB design with this essential component.