342-096-540-202

Heilind Number:EDA342-096-540-202
Manufacturer:EDAC
Manufacturer Number:342-096-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high performance, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of Copper Alloy contacts, it delivers reliable power transmission up to 3A. The .1 inch pitch and .2 inch row spacing accommodate precise connections, with a total of 96 positions available for seamless board-to-board integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in our connector for efficient and secure electrical connections.