342-096-540-204

Heilind Number:EDA342-096-540-204
Manufacturer:EDAC
Manufacturer Number:342-096-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-540-204

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a 3A amperage rating, it offers reliable power transmission, while the Copper Alloy contact material guarantees high performance. Its dual-row configuration, with a pitch of .1 inch and row spacing of .2 inch, provides ample room for 96 positions, facilitating versatile connections. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Trust in this connector for efficient and secure board-to-board connectivity.