342-096-540-207

Heilind Number:EDA342-096-540-207
Manufacturer:EDAC
Manufacturer Number:342-096-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers a reliable power supply with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity in various environments. With two rows of copper alloy contacts, offering a pitch of .1 in and a row spacing of .2 in, this connector provides seamless board-to-board connectivity with 96 positions available. Designed for straight mounting orientation, it guarantees easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for diverse industrial applications, making it a versatile choice for your connectivity needs.