342-096-540-208

Heilind Number:EDA342-096-540-208
Manufacturer:EDAC
Manufacturer Number:342-096-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-540-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double row configuration and 96 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material ensures reliable and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various environments. Whether you're a professional in the electronics industry or a DIY enthusiast, our Card Edge Connector is the perfect choice for your next project. Elevate your PCB design with this essential component, providing secure and efficient connections every time.