342-096-540-212

Heilind Number:EDA342-096-540-212
Manufacturer:EDAC
Manufacturer Number:342-096-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-540-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With a maximum amperage of 3A, it ensures reliable power transmission. The connector boasts a dual-row design with 96 positions, made from high-quality copper alloy for optimal conductivity. Its compact pitch of .1 inches and row spacing of .2 inches allow for efficient PCB layout. Whether for industrial or commercial applications, this connector guarantees secure and stable board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for all your electronic projects. Elevate your connectivity game with this essential component.