342-096-541-201

Heilind Number:EDA342-096-541-201
Manufacturer:EDAC
Manufacturer Number:342-096-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-541-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable component designed for seamless integration. This connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a dual-row design and 96 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contacts provide efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Suitable for a wide range of applications, this connector guarantees secure and stable connections even in harsh environments, thanks to its operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.