342-096-541-202

Heilind Number:EDA342-096-541-202
Manufacturer:EDAC
Manufacturer Number:342-096-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-541-202

Detailed Description

Enhance connectivity in your electronic projects with this reliable Card Edge Connector. Featuring a vibrant green hue, this connector is not only functional but also adds a pop of color to your circuit boards. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures secure and efficient power transmission. Its dual-row design with 96 positions allows for versatile connections, while the .1-inch pitch and .2-inch row spacing ensure compatibility with standard PCB layouts. Suitable for a wide range of applications, this connector can handle an amperage of 3A and operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for board-to-board PCB connections, it's a must-have component for any electronics enthusiast.