342-096-541-203

Heilind Number:EDA342-096-541-203
Manufacturer:EDAC
Manufacturer Number:342-096-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-541-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector boasts a 3 A amperage and durable housing material crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for your electronic components. The straight mount orientation and 96 positions ensure a secure and efficient connection, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Trust in this essential component for your board-to-board PCB connections, offering exceptional quality and performance.