342-096-541-204

Heilind Number:EDA342-096-541-204
Manufacturer:EDAC
Manufacturer Number:342-096-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-541-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row layout and a total of 96 positions, it offers ample connectivity options for your circuitry. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable and efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy and precise assembly on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have component in your PCB assembly arsenal. Trust in our Card Edge Connector to deliver exceptional performance and durability, meeting the demands of your electronic projects with ease.