342-096-541-208

Heilind Number:EDA342-096-541-208
Manufacturer:EDAC
Manufacturer Number:342-096-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-541-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green color and boasts a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing both performance and safety. With a 3 A amperage capacity, it ensures reliable power transmission. Its two rows of Copper Alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, provide high-density connections across 96 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Trust in this essential component for optimal signal transmission in your PCB assemblies.