342-096-541-212

Heilind Number:EDA342-096-541-212
Manufacturer:EDAC
Manufacturer Number:342-096-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-541-212

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features 96 positions with a pitch of .1 inch for seamless integration. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and durable copper alloy contacts, ensuring reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both power and stability. Its straight mount orientation and green color make it easy to identify and install. Upgrade your electronic assemblies with this high-quality component, ideal for a wide range of applications.