342-096-542-202

Heilind Number:EDA342-096-542-202
Manufacturer:EDAC
Manufacturer Number:342-096-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-542-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a vibrant Green color and a sleek UL 94V-0 Thermoplastic Polyester housing. With a double row configuration and a total of 96 positions, it offers ample connectivity options for your circuit boards. The contact material is made of Copper Alloy, ensuring reliable and low-resistance connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The connector's straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics project.