342-096-542-203

Heilind Number:EDA342-096-542-203
Manufacturer:EDAC
Manufacturer Number:342-096-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-542-203

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in a vibrant green hue. Designed for high performance, it boasts a robust UL 94V-0 Thermoplastic Polyester housing that ensures reliability in various environments. With a contact material of Copper Alloy, it guarantees secure and efficient power transmission, while the .1-inch pitch and .2-inch row spacing cater to precise board-to-board connections. Featuring 96 positions, this connector accommodates ample connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your electronic projects.