342-096-542-208

Heilind Number:EDA342-096-542-208
Manufacturer:EDAC
Manufacturer Number:342-096-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-542-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 96 positions with a .1-inch pitch, allowing for efficient data transmission. The rugged UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts provide reliable conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential component for secure and efficient board-to-board connections.