342-096-544-203

Heilind Number:EDA342-096-544-203
Manufacturer:EDAC
Manufacturer Number:342-096-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-544-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector boasts a robust construction with a housing material of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in various applications. With a current rating of 3 A, it offers efficient power transmission, while its Copper Alloy contact material guarantees optimal conductivity. The connector's double-row design, with a pitch of .1 inches and row spacing of .2 inches, provides ample connectivity options with 96 positions available. Whether for data transfer or power distribution, its straight mount orientation facilitates easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Explore our range of connectors under the PCB category for more options.