342-096-544-212

Heilind Number:EDA342-096-544-212
Manufacturer:EDAC
Manufacturer Number:342-096-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-544-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, it offers seamless power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, featuring 96 positions for extensive connectivity. Its straight mount orientation simplifies installation, while operating flawlessly in temperatures ranging from -40 to 105 °C. Perfect for various electronic projects, this connector is a must-have in your toolkit.