342-096-555-201

Heilind Number:EDA342-096-555-201
Manufacturer:EDAC
Manufacturer Number:342-096-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, it boasts a 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each spaced at 0.1 inches, it offers seamless integration for up to 96 positions. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Perfect for demanding applications, this connector is a must-have for your electronic projects.