342-096-555-202

Heilind Number:EDA342-096-555-202
Manufacturer:EDAC
Manufacturer Number:342-096-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-555-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a vibrant green finish for easy identification. Designed for optimal performance, this connector boasts a 3A amperage capacity and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .1 inches, it ensures reliable connectivity with a total of 96 positions. The straight mount orientation and compact design make it ideal for space-saving board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its quality and performance to streamline your PCB assembly process.