342-096-555-204

Heilind Number:EDA342-096-555-204
Manufacturer:EDAC
Manufacturer Number:342-096-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-555-204

Detailed Description

Enhance connectivity in your PCB setup with this durable Card Edge Connector. Designed for optimal performance, its green housing made of UL 94V-0 Thermoplastic Polyester ensures reliable insulation and safety. With two rows of 96 copper alloy contacts, operating at an amperage of 3A, it facilitates seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation offers flexibility in installation. Engineered to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in electronics and telecommunications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.