342-096-555-212

Heilind Number:EDA342-096-555-212
Manufacturer:EDAC
Manufacturer Number:342-096-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector is not only visually appealing but also stands out for its high amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable housing for your connections. With two rows and a total of 96 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. Whether for commercial or industrial use, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for secure and stable placement, making it an essential component in your electronic assemblies. Elevate your PCB designs with this high-quality Card Edge Connector.