342-096-556-201

Heilind Number:EDA342-096-556-201
Manufacturer:EDAC
Manufacturer Number:342-096-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-556-201

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector in a vibrant green hue. Engineered for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of 96 copper alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inch, this connector facilitates seamless data transmission. Its straight mount orientation offers easy integration, while its wide operating temperature range of -40 to 105°C guarantees steady functionality. Perfect for demanding applications, this connector is a versatile and essential component for any PCB setup. Elevate your connectivity game with this top-of-the-line Card Edge Connector.