342-096-556-203

Heilind Number:EDA342-096-556-203
Manufacturer:EDAC
Manufacturer Number:342-096-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, specially designed for seamless board-to-board integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a current rating of 3A, it guarantees reliable power transmission. Its two rows of copper alloy contacts, spaced at .1" pitch and .2" row spacing, provide efficient signal transfer across 96 positions. Engineered for optimal performance, this connector offers a straight mount orientation, suitable for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.