342-096-556-204

Heilind Number:EDA342-096-556-204
Manufacturer:EDAC
Manufacturer Number:342-096-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-556-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a high amperage rating of 3 A, it guarantees reliable power transmission. The two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, offer 96 positions for optimal connectivity. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environmental conditions. Upgrade your system with this essential component, perfect for various applications in the electronic industry.