342-096-556-207

Heilind Number:EDA342-096-556-207
Manufacturer:EDAC
Manufacturer Number:342-096-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 3 A. Boasting a pitch of .1 inches and row spacing of .2 inches, it accommodates up to 96 positions for versatile connectivity options. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your electronic assemblies with this essential connector, a standout in our comprehensive lineup of high-quality PCB connectors.