342-096-558-201

Heilind Number:EDA342-096-558-201
Manufacturer:EDAC
Manufacturer Number:342-096-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material and high-quality Copper Alloy contacts, accommodating up to 96 positions across its two rows. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and reliable connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Its right-angle mount orientation offers flexibility in installation, making it a versatile choice for your connectivity needs. Trust in its 3A amperage rating and robust construction for efficient and secure board-to-board connections. Elevate your projects with this essential component.