342-096-558-202

Heilind Number:EDA342-096-558-202
Manufacturer:EDAC
Manufacturer Number:342-096-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows and a total of 96 positions, it offers ample connectivity options for your board-to-board applications. The Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee efficient signal transmission. Its right-angle mount orientation adds flexibility to your design, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for diverse electronic systems. Explore the possibilities of seamless connectivity with this essential component in the PCB Connectors category.