342-096-558-203

Heilind Number:EDA342-096-558-203
Manufacturer:EDAC
Manufacturer Number:342-096-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-558-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. This essential component boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 96 positions, it offers ample connectivity for your circuit boards. The copper alloy contact material and precise .1 inch pitch deliver optimal performance. Its right angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic setups with this high-quality connector, a must-have in any tech enthusiast's toolkit.