342-096-558-204

Heilind Number:EDA342-096-558-204
Manufacturer:EDAC
Manufacturer Number:342-096-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-558-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row construction and 96 positions, it offers ample room for secure connections. The contact material is made of robust Copper Alloy, ensuring reliable conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its right-angle mount orientation and .1 inch pitch make it easy to integrate onto PCBs, providing efficient board-to-board connections. Ideal for a wide range of applications, this connector is a vital component for any electronic setup.