342-096-558-207

Heilind Number:EDA342-096-558-207
Manufacturer:EDAC
Manufacturer Number:342-096-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a double row design and a total of 96 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contacts ensure reliable and efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for versatility, it boasts a right-angle mount orientation and an operating temperature range of -40 to 105°C, making it suitable for various applications. Upgrade your electronic assemblies with this essential component.