342-096-558-208

Heilind Number:EDA342-096-558-208
Manufacturer:EDAC
Manufacturer Number:342-096-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-558-208

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration in electronic applications. This vibrant Green connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity for up to 96 positions. Its Right Angle mount orientation facilitates convenient installation on circuit boards. With a current rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is not only durable but also suitable for a wide range of industrial and commercial applications. Explore our collection of connectors to find the perfect solution for your PCB projects.