342-096-558-212

Heilind Number:EDA342-096-558-212
Manufacturer:EDAC
Manufacturer Number:342-096-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-558-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, it features a vibrant green hue and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With dual rows and 96 positions, it offers ample space for robust connections. The contact material, made from Copper Alloy, ensures reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch guarantee precise alignment. Perfect for space-saving applications, it boasts a right-angle mount orientation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic projects.