342-096-559-202

Heilind Number:EDA342-096-559-202
Manufacturer:EDAC
Manufacturer Number:342-096-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking green hue. Designed for optimal power transmission, it boasts an amperage rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, offering a total of 96 positions spaced at a pitch of .1 in, it ensures seamless signal transfer. The right-angle mount orientation and .2 in row spacing make it suitable for various board-to-board connections, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Upgrade your electronic assemblies with this essential component.