342-096-560-202

Heilind Number:EDA342-096-560-202
Manufacturer:EDAC
Manufacturer Number:342-096-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-560-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With an amperage rating of 3 A, it offers reliable power transmission. The connector's dual-row design, with a pitch of .1 in and row spacing of .2 in, accommodates up to 96 positions, making it ideal for complex circuitry. Crafted from Copper Alloy, the contacts guarantee excellent conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your connectivity solution with this essential component.