342-096-560-212

Heilind Number:EDA342-096-560-212
Manufacturer:EDAC
Manufacturer Number:342-096-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-560-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of Copper Alloy contacts, it ensures reliable power delivery at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the 96 positions cater to versatile PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Perfect for industrial applications, this connector offers dependable board-to-board connectivity with a straight mount orientation. Upgrade your setup with this essential component and experience seamless data transmission.