342-098-520-201

Heilind Number:EDA342-098-520-201
Manufacturer:EDAC
Manufacturer Number:342-098-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-520-201

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double row configuration and a total of 98 positions, it provides ample connectivity for your applications. The contact material, made of Copper Alloy, ensures reliable and efficient power transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The 0.1-inch pitch and 0.2-inch row spacing offer precise and secure connections. Whether you need straight or right-angle mounting, this connector delivers versatility. Trust in its 3A amperage rating and robust construction for dependable performance in your PCB setups. Elevate your connectivity solutions with this essential component.