342-098-520-207

Heilind Number:EDA342-098-520-207
Manufacturer:EDAC
Manufacturer Number:342-098-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector ensures easy identification and streamlined installation. With a power rating of 3 A, it delivers reliable performance for your high-power applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Boasting two rows and a total of 98 positions, it offers ample connectivity options. The contact material is made of robust Copper Alloy, providing excellent conductivity and corrosion resistance. Designed with a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Suitable for straight mount orientation, it facilitates effortless PCB assembly. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various environments. Elevate your electronic designs with this essential component.