342-098-520-208

Heilind Number:EDA342-098-520-208
Manufacturer:EDAC
Manufacturer Number:342-098-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for high-performance applications, this connector boasts a contact material of Copper Alloy, ensuring reliable power transmission. With a current rating of 3 A and housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows with a total of 98 positions and a pitch of .1 inches, it offers efficient signal transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.