342-098-520-212

Heilind Number:EDA342-098-520-212
Manufacturer:EDAC
Manufacturer Number:342-098-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-520-212

Detailed Description

Enhance connectivity in your electronic devices with this double-row Card Edge Connector. Designed for seamless integration on PCBs, it features 98 positions with a pitch of .1 inches, ensuring reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and optimal performance, even in demanding environments. With a rated amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact .2-inch row spacing make it easy to install, while the vibrant green color adds a touch of visual distinction to your assembly. Trust in this high-quality connector to streamline your board-to-board connections with precision and efficiency.