342-098-521-201

Heilind Number:EDA342-098-521-201
Manufacturer:EDAC
Manufacturer Number:342-098-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row layout and 98 positions, it offers ample room for secure connections. The copper alloy contacts and .1 inch pitch guarantee reliable signal transmission, while the 3A amperage rating supports efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're a professional in need of dependable connectors or a hobbyist looking to upgrade your projects, this connector is a must-have in your toolkit. Experience seamless board-to-board connectivity with ease and precision.