342-098-521-203

Heilind Number:EDA342-098-521-203
Manufacturer:EDAC
Manufacturer Number:342-098-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-521-203

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this green connector boasts a 3A amperage rating and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it offers a total of 98 positions for efficient signal transmission. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this essential connector for reliable board-to-board connections in your electronic projects.