342-098-521-204

Heilind Number:EDA342-098-521-204
Manufacturer:EDAC
Manufacturer Number:342-098-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-521-204

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and features a dual-row configuration, with a total of 98 positions for optimal versatility. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transmission. The straight mount orientation simplifies installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this connector for precision, durability, and seamless board-to-board connectivity.