342-098-521-207

Heilind Number:EDA342-098-521-207
Manufacturer:EDAC
Manufacturer Number:342-098-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-521-207

Detailed Description

Enhance your PCB connections with our Green Card Edge Connector, designed for optimal performance in electronic assemblies. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and precision-engineered Copper Alloy contacts, this connector ensures reliable conductivity in even the most demanding environments. Featuring two rows of 98 positions at a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration for your circuit board setups. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees stability in varying conditions. Upgrade your connectivity solutions with this essential component.