342-098-521-208

Heilind Number:EDA342-098-521-208
Manufacturer:EDAC
Manufacturer Number:342-098-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in various environments. With two rows and 98 positions, this connector offers ample space for your connections. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it's perfect for board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for your connectivity needs. Explore our range of connectors for more options.